Cart

STM32L152CBT6

ST STM32L152CBT6

image shown is a representation only

ST

Cortex M3 128K LQFP48 85°C
Supplier: STMicroelectronics
Matchcode: STM32L152CBT6
Rutronik No.: ICMCU20044
Unit Pack: 250
MOQ: 250
package: LQFP48
Packaging: TRAY
In Stock
6.08 $
1,520.00 $

Cortex M3 128K LQFP48 85°C Description

Ultra-low-power ARM Cortex-M3 MCU with 128 Kbytes Flash, 32 MHz CPU, LCD, USB

Parameter

Bus width
32 bit
ROM Size
128 KByte
RAM Size
16384 Byte
Digital I/O
37 pins
Package
LQFP48
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
USB
1
Frequency (max)
32 MHz
max No.Timer
8
SPI No.
2
I²C No.
2
max No. PWM
7
max No.ADC
24 channels
max ADC Resol.
12 bit
U(cc) min
1.8 V
U(cc) max
3.6 V
DisplayResolut.
4x16
Automotive
NO
Leadfree Defin.
4
Packaging
TRAY
UART No.
3
ECCN
3A991A2
Customs Tariff No.
85423190000
Country
China
ABC-Code
A
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?