Cart

STM32L151ZET6

ST STM32L151ZET6

image shown is a representation only

ST

Cortex M3 512K LQFP144 85°C
Supplier: STMicroelectronics
Matchcode: STM32L151ZET6
Rutronik No.: ICMCU22470
Unit Pack: 60
MOQ: 60
package: LQFP144
Packaging: TRAY
In Stock
11.56 $
693.60 $

Prices

60 11.56 $
120 10.59 $

Cortex M3 512K LQFP144 85°C Description

Ultra-low-power ARM Cortex-M3 MCU with 512 Kbytes Flash, 32 MHz CPU, USB, 2xOp-amp

Parameter

Bus width
32 bit
ROM Size
512 KByte
RAM Size
81920 Byte
Digital I/O
115 pins
Package
LQFP144
T(A)max
85 °C
ADC Samplerate
1MSPS
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
32 bit
CAN No.
0
USB
1
Frequency (max)
32 MHz
max No.Timer
9
SPI No.
8
I²C No.
2
max No. PWM
4
max No.ADC
40 channels
max ADC Resol.
12 bit
U(cc) min
1.65 V
U(cc) max
3.6 V
DisplayResolut.
8x40
EEPROM Size
16384 Byte
Ethernet
0
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
UART No.
5
ECCN
3A991A2
Customs Tariff No.
85423190000
Country
Philippines
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?