Cart

STM32L151VBH6A

ST STM32L151VBH6A

image shown is a representation only

ST

Cortex M3 128K TFBGA100 85°C
Supplier: STMicroelectronics
Matchcode: STM32L151VBH6A
Rutronik No.: ICMCU25343
Unit Pack: 416
MOQ: 416
package: TFBGA100
Packaging: TRAY
In Stock
6.52 $
2,712.32 $

Cortex M3 128K TFBGA100 85°C Description

Ultra-low-power ARM Cortex-M3 MCU with 128 Kbytes Flash, 32 MHz CPU, USB

Parameter

Bus width
32 bit
ROM Size
128 KByte
RAM Size
16384 Byte
Digital I/O
83 pins
Package
TFBGA100
ADC Samplerate
1MSPS
T(A)max
85 °C
ROM-Type
FLASH
T(A)min
-40 °C
max Timer Resol
32 bit
CAN No.
0
USB
1
Frequency (max)
32 MHz
max No.Timer
11
SPI No.
3
I²C No.
2
max No. PWM
4
max No.ADC
24 channels
max ADC Resol.
12 bit
U(cc) min
1.65 V
U(cc) max
3.6 V
DisplayResolut.
no
EEPROM Size
4096 Byte
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
UART No.
5
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Philippines
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?