Cart

STM32L151R8T6ATR

ST STM32L151R8T6ATR

image shown is a representation only

ST

Cortex M3 64K LQFP64 85°C
Supplier: STMicroelectronics
Matchcode: STM32L151R8T6ATR
Rutronik No.: ICMCU25045
Unit Pack: 1000
MOQ: 1000
package: LQFP64
Packaging: REEL
Soon available
2.72 $
2,720.00 $

Parameter

Bus width
32 bit
ROM Size
64 KByte
RAM Size
32768 Byte
Digital I/O
51 pins
Package
LQFP64
ADC Samplerate
1MSPS
T(A)max
85 °C
ROM-Type
FLASH
T(A)min
-40 °C
max Timer Resol
16 bit
CAN No.
0
USB
1
Frequency (max)
32 MHz
max No.Timer
8
SPI No.
2
I²C No.
2
max No.ADC
20 channels
max ADC Resol.
12 bit
U(cc) min
1.65 V
U(cc) max
3.6 V
DisplayResolut.
4x32
EEPROM Size
4096 Byte
Ethernet
0
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
UART No.
3
ECCN
3A991A2
Customs Tariff No.
85423190000
Country
China
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?