Cart

STM32L151R6T6TR

ST STM32L151R6T6TR

image shown is a representation only

ST

Cortex M3 32K LQFP64 10K RAM
Supplier: STMicroelectronics
Matchcode: STM32L151R6T6TR
Rutronik No.: ICMCU21987
Unit Pack: 1000
MOQ: 1000
package: LQFP64
Packaging: REEL
On request
2.39 $
2,390.00 $

Cortex M3 32K LQFP64 10K RAM Description

Ultra-low-power ARM Cortex-M3 MCU with 32 Kbytes Flash, 32 MHz CPU, USB

Parameter

Bus width
32 bit
ROM Size
32 KByte
RAM Size
10240 Byte
Digital I/O
50 pins
Package
LQFP64
T(A)max
85 °C
ROM-Type
FLASH
T(A)min
-40 °C
max Timer Resol
16 bit
CAN No.
0
USB
1
Frequency (max)
24 MHz
max No.Timer
7
SPI No.
2
I²C No.
2
max No. PWM
21
max No.ADC
20 channels
max ADC Resol.
12 bit
U(cc) min
1.65 V
U(cc) max
3.6 V
DisplayResolut.
no
EEPROM Size
4096 Byte
Ethernet
0
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
UART No.
3
ECCN
3A991A2
Customs Tariff No.
85423190000
Country
China
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?