STM32L151C6T6

image shown is a representation only
Supplier: STMicroelectronics
Matchcode: STM32L151C6T6
Rutronik No.: ICMCU24986
Unit Pack: 250
MOQ: 1500
package: LQFP48
Packaging: TRAY
Cortex M3 LQFP48 32K 85°C Description
Ultra-low-power ARM Cortex-M3 MCU with 32 Kbytes Flash, 32 MHz CPU, USB
Parameter
- Bus width
- 32 bit
- ROM Size
- 32 KByte
- RAM Size
- 32768 Byte
- Digital I/O
- 37 pins
- Package
- LQFP48
- T(A)max
- 85 °C
- T(A)min
- -40 °C
- ROM-Type
- FLASH
- max Timer Resol
- 32 bit
- USB
- 1
- Frequency (max)
- 32 MHz
- max No.Timer
- 9
- SPI No.
- 3
- I²C No.
- 2
- max No. PWM
- 16
- max No.ADC
- 21 channels
- max ADC Resol.
- 12 bit
- U(cc) min
- 1.65 V
- U(cc) max
- 3.6 V
- EEPROM Size
- 8192 Byte
- Automotive
- NO
- Leadfree Defin.
- 10
- Packaging
- TRAY
- UART No.
- 3
- ECCN
- 3A991A2
- Customs Tariff No.
- 85423190000
- Country
- Malaysia
- Supplier Lead time
- 10 weeks