Cart

STM32L100C6U6A

ST STM32L100C6U6A

image shown is a representation only

ST

Cortex M3 32K UFQFPN48 85°C
Supplier: STMicroelectronics
Matchcode: STM32L100C6U6A
Rutronik No.: ICMCU24029
Unit Pack: 260
MOQ: 1560
package: UFQFPN48
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
2.51 $
3,915.60 $

Cortex M3 32K UFQFPN48 85°C Description

Ultra-low-power 32-bit Value Line ARM Cortex-M3 MCU with 32 Kbytes Flash, 32 MHz CPU, LCD, USB

Parameter

Bus width
32 bit
ROM Size
32 KByte
RAM Size
4096 Byte
Digital I/O
37 pins
Package
UFQFPN48
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
16 bit
USB
1
Frequency (max)
32 MHz
max No.Timer
4
SPI No.
2
I²C No.
2
max No. PWM
16
max No.ADC
16 channels
max ADC Resol.
12 bit
U(cc) min
1.8 V
U(cc) max
3.6 V
DisplayResolut.
4x16
EEPROM Size
2048 Byte
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
3
ECCN
3A991
Customs Tariff No.
85423190000
Country
China
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?