STM32L100C6U6

image shown is a representation only
Supplier: STMicroelectronics
Matchcode: STM32L100C6U6
Rutronik No.: ICMCU22725
Unit Pack: 1
MOQ: 1
package: UFQFPN48
Packaging: TRAY
Cortex M3 32K UFQFPN 48 85°C Description
Ultra-low-power 32-bit Value Line ARM Cortex-M3 MCU with 32 Kbytes Flash, 32 MHz CPU, LCD, USB
Parameter
- Bus width
- 32 bit
- ROM Size
- 32 KByte
- RAM Size
- 4096 Byte
- Digital I/O
- 37 pins
- Package
- UFQFPN48
- T(A)max
- 85 °C
- T(A)min
- -40 °C
- ROM-Type
- FLASH
- max Timer Resol
- 16 bit
- USB
- 1
- Frequency (max)
- 32 MHz
- max No.Timer
- 4
- SPI No.
- 2
- I²C No.
- 2
- max No. PWM
- 16
- max No.ADC
- 16 channels
- max ADC Resol.
- 12 bit
- U(cc) min
- 1.8 V
- U(cc) max
- 3.6 V
- DisplayResolut.
- 4x16
- EEPROM Size
- 2048 Byte
- Automotive
- NO
- Leadfree Defin.
- 4
- Packaging
- TRAY
- UART No.
- 3
- ECCN
- 3A991A2
- Customs Tariff No.
- 85423190000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 15 weeks