Cart

STM32L072VZT6

ST STM32L072VZT6

image shown is a representation only

ST

Cortex M0+ 192K LQFP100 85°C
Supplier: STMicroelectronics
Matchcode: STM32L072VZT6
Rutronik No.: ICMCU25020
Unit Pack: 90
MOQ: 90
package: LQFP100
Packaging: TRAY
Soon available
5.58 $
502.20 $

Prices

90 5.58 $
180 5.12 $
270 4.43 $

Parameter

Bus width
32 bit
ROM Size
192 KByte
RAM Size
20480 Byte
Digital I/O
25 pins
Package
LQFP100
ADC Samplerate
1.14
T(A)max
85 °C
ROM-Type
FLASH
T(A)min
-40 °C
max Timer Resol
16 bit
CAN No.
0
USB
0
Frequency (max)
32 MHz
max No.Timer
5
SPI No.
4
I²C No.
2
max No. PWM
2
max No.ADC
10 channels
max ADC Resol.
12 bit
U(cc) min
1.65 V
U(cc) max
3.6 V
EEPROM Size
6144 Byte
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
UART No.
4
ECCN
3A991A2
Customs Tariff No.
85423190000
Country
Malaysia
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?