Cart

STM32L072RZT6

ST STM32L072RZT6

image shown is a representation only

ST

Cortex M0+ 192K LQFP64 85°C
Supplier: STMicroelectronics
Matchcode: STM32L072RZT6
Rutronik No.: ICMCU24385
Unit Pack: 160
MOQ: 960
package: LQFP64
Packaging: TRAY
On request
4.58 $
4,396.80 $

Parameter

Bus width
32 bit
ROM Size
192 KByte
RAM Size
20480 Byte
Digital I/O
51 pins
Package
LQFP64
ADC Samplerate
1,14 Msps
T(A)max
85 °C
ROM-Type
FLASH
T(A)min
-40 °C
max Timer Resol
16 bit
CAN No.
0
USB
1
Frequency (max)
32 MHz
max No.Timer
11
SPI No.
6
I²C No.
3
max No.ADC
16 channels
max ADC Resol.
12 bit
U(cc) min
1.65 V
U(cc) max
3.6 V
DisplayResolut.
NO
EEPROM Size
6144 Byte
Ethernet
0
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
UART No.
4
ECCN
3A991A2
Customs Tariff No.
85423190000
Country
Malaysia
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?