Cart

STM32L072KBU6

ST STM32L072KBU6

image shown is a representation only

ST

Cortex M0+ 128K UFQFPN32 85°C
Supplier: STMicroelectronics
Matchcode: STM32L072KBU6
Rutronik No.: ICMCU24490
Unit Pack: 490
MOQ: 490
package: UFQFPN32
Packaging: TRAY
In Stock
4.08 $
1,999.20 $

Parameter

Bus width
32 bit
ROM Size
128 KByte
RAM Size
20480 Byte
Digital I/O
23 pins
Package
UFQFPN32
T(A)max
85 °C
ADC Samplerate
1,14 Msps
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
16 bit
CAN No.
0
USB
1
Frequency (max)
32 MHz
max No.Timer
11
SPI No.
4
I²C No.
2
max No.ADC
10 channels
max ADC Resol.
12 bit
U(cc) min
1.65 V
U(cc) max
3.6 V
EEPROM Size
6144 Byte
Ethernet
0
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
UART No.
3
ECCN
3A991A2
Customs Tariff No.
85423190000
Country
China
ABC-Code
A
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?