Cart

STM32L062K8T6

ST STM32L062K8T6

image shown is a representation only

ST

Cortex M0+ 64K LQFP32 85°C
Supplier: STMicroelectronics
Matchcode: STM32L062K8T6
Rutronik No.: ICMCU24438
Unit Pack: 250
MOQ: 1500
package: LQFP32
Packaging: TRAY
On request
4.09 $
6,135.00 $

Cortex M0+ 64K LQFP32 85°C Description

Ultra-low-power ARM Cortex-M0+ MCU with 64 Kbytes Flash, 32 MHz CPU, USB, AES

Parameter

Bus width
32 bit
ROM Size
64 KByte
RAM Size
8192 Byte
Digital I/O
27 pins
Package
LQFP32
ADC Samplerate
1,14MSPS
T(A)max
85 °C
ROM-Type
FLASH
T(A)min
-40 °C
max Timer Resol
16 bit
CAN No.
0
USB
1
Frequency (max)
32 MHz
max No.Timer
9
SPI No.
3
I²C No.
1
max No. PWM
1
max No.ADC
10 channels
max ADC Resol.
12 bit
U(cc) min
1.65 V
U(cc) max
3.6 V
DisplayResolut.
NO
EEPROM Size
2048 Byte
Ethernet
0
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
UART No.
2
ECCN
5A002A1A
Customs Tariff No.
85423190000
Country
China
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?