Cart

STM32L051R6T6

ST STM32L051R6T6

image shown is a representation only

ST

CortexM0+ 32K LQFP64 85°C
Supplier: STMicroelectronics
Matchcode: STM32L051R6T6
Rutronik No.: ICMCU23472
Unit Pack: 160
MOQ: 960
package: LQFP64
Packaging: TRAY
On request
2.61 $
2,505.60 $

CortexM0+ 32K LQFP64 85°C Description

Ultra-low-power ARM Cortex-M0+ MCU with 32 Kbytes Flash, 32 MHz

Parameter

Bus width
32 bit
ROM Size
32 KByte
RAM Size
8192 Byte
Digital I/O
27 pins
Package
LQFP64
ADC Samplerate
1,14 Msps
T(A)max
85 °C
ROM-Type
FLASH
T(A)min
-40 °C
max Timer Resol
16 bit
CAN No.
0
USB
1
Frequency (max)
32 MHz
max No.Timer
5
SPI No.
2
I²C No.
2
max No. PWM
16
max No.ADC
10 channels
max ADC Resol.
12 bit
U(cc) min
1.65 V
U(cc) max
3.6 V
EEPROM Size
2048 Byte
Ethernet
0
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
UART No.
2
ECCN
3A991A2
Customs Tariff No.
85423190000
Country
Malaysia
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?