Cart

STM32L031G4U6

ST STM32L031G4U6

image shown is a representation only

ST

CortexM0+ 16K UFQFPN28 85°C
Supplier: STMicroelectronics
Matchcode: STM32L031G4U6
Rutronik No.: ICMCU23949
Unit Pack: 490
MOQ: 2940
package: UFQFPN28
Packaging: TRAY
On request
1.96 $
5,762.40 $

Parameter

Bus width
32 bit
ROM Size
16 KByte
RAM Size
8192 Byte
Digital I/O
38 pins
Package
UFQFPN28
T(A)max
85 °C
ADC Samplerate
1,14MSPS
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
16 bit
CAN No.
0
USB
0
Frequency (max)
32 MHz
max No.Timer
8
SPI No.
2
I²C No.
1
max No. PWM
1
max No.ADC
10 channels
max ADC Resol.
12 bit
U(cc) min
1.65 V
U(cc) max
3.6 V
EEPROM Size
1024 Byte
Ethernet
0
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
UART No.
2
ECCN
3A991.a.2
Customs Tariff No.
85423190000
Country
China
ABC-Code
A
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?