Cart

STM32L031C6T7

ST STM32L031C6T7

image shown is a representation only

ST

CortexM0+ 32K LQFP48 105°C
Supplier: STMicroelectronics
Matchcode: STM32L031C6T7
Rutronik No.: ICMCU25710
Unit Pack: 1
MOQ: 1
package: LQFP48
Packaging: TRAY
In Stock
2.80 $
2.80 $

Prices

1 2.80 $
500 2.22 $

Parameter

Bus width
32 bit
ROM Size
32 KByte
RAM Size
8192 Byte
Digital I/O
38 pins
Package
LQFP48
ADC Samplerate
1,14MSPS
T(A)max
105 °C
ROM-Type
FLASH
T(A)min
-40 °C
max Timer Resol
16 bit
CAN No.
0
USB
0
Frequency (max)
32 MHz
max No.Timer
4
SPI No.
1
I²C No.
1
max No. PWM
0
max No.ADC
10 channels
max ADC Resol.
12 bit
U(cc) min
1.8 V
U(cc) max
3.6 V
EEPROM Size
1024 Byte
Ethernet
0
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
UART No.
2
ECCN
3A991A2
Customs Tariff No.
85423190000
Country
Singapore
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?