Cart

STM32L010C6T6

ST STM32L010C6T6

image shown is a representation only

ST

Cortex M0+ 32K LQFP48 85°C
Supplier: STMicroelectronics
Matchcode: STM32L010C6T6
Rutronik No.: ICMCU25596
Unit Pack: 1
MOQ: 1
package: LQFP48
Packaging: TRAY
In Stock
1.47 $
1.47 $

Prices

1 1.47 $
500 1.42 $
750 1.25 $
1,000 1.1041 $

Parameter

Bus width
32 bit
ROM Size
32 KByte
RAM Size
8192 Byte
Digital I/O
51 pins
Package
LQFP48
T(A)max
85 °C
ADC Samplerate
1.14
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
16 bit
CAN No.
0
USB
0
Frequency (max)
32 MHz
max No.Timer
3
SPI No.
2
I²C No.
1
max No. PWM
3
max No.ADC
10 channels
max ADC Resol.
12 bit
U(cc) min
1.65 V
U(cc) max
3.6 V
EEPROM Size
262144 Byte
Ethernet
0
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
UART No.
1
ECCN
3A991A2
Customs Tariff No.
85423190000
Country
China
ABC-Code
C
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?