Cart

STM32H757IIT6

ST STM32H757IIT6

image shown is a representation only

ST

Dual Core M7 2048K LQFP176 85°C
Supplier: STMicroelectronics
Matchcode: STM32H757IIT6
Rutronik No.: ICMCU25843
Unit Pack: 40
MOQ: 400
package: LQFP176
Packaging: TRAY
On request
18.86 $
7,544.00 $

Parameter

Bus width
32 bit
ROM Size
2048 KByte
RAM Size
1048576 Byte
Digital I/O
158 pins
Package
LQFP176
T(A)max
85 °C
ADC Samplerate
3,6MSPS
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
32 bit
CAN No.
1
USB
1
Frequency (max)
480 MHz
max No.Timer
22
SPI No.
6
I²C No.
4
max No. PWM
22
max No.ADC
36 channels
max ADC Resol.
16 bit
U(cc) min
1.71 V
U(cc) max
3.6 V
Automotive
NO
Leadfree Defin.
4
Packaging
TRAY
UART No.
5
ECCN
5A992C
Customs Tariff No.
85423190000
Country
Philippines
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?