Cart

STM32H753IIK6

ST STM32H753IIK6

image shown is a representation only

ST

Cortex M7 2048K UFBGA176 85°C
Supplier: STMicroelectronics
Matchcode: STM32H753IIK6
Rutronik No.: ICMCU24974
Unit Pack: 36
MOQ: 36
package: UFBGA176
Packaging: TRAY
In Stock
17.36 $
624.96 $

Prices

36 17.36 $
72 15.91 $

Parameter

Bus width
32 bit
RAM Size
2048 Byte
Digital I/O
168 pins
Package
UFBGA176
T(A)max
85 °C
ROM-Type
FLASH
T(A)min
-40 °C
USB
2
Frequency (max)
400 MHz
max No.Timer
20
SPI No.
6
I²C No.
4
max No.ADC
20 channels
max ADC Resol.
12 bit
U(cc) min
1.62 V
U(cc) max
3.6 V
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
UART No.
5
ECCN
5A992C
Customs Tariff No.
85423190000
Country
Philippines
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?