Cart

STM32H753BIT6

ST STM32H753BIT6

image shown is a representation only

ST

Cortex M7 2048K LQFP208 85°C
Supplier: STMicroelectronics
Matchcode: STM32H753BIT6
Rutronik No.: ICMCU25204
Unit Pack: 36
MOQ: 360
package: LQFP208
Packaging: TRAY
On request
17.63 $
6,346.80 $

Parameter

Bus width
32 bit
ROM Size
2048 KByte
RAM Size
1000000 Byte
Digital I/O
168 pins
Package
LQFP208
T(A)max
85 °C
ADC Samplerate
3,6 MSPS
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
32 bit
CAN No.
2
USB
2
Frequency (max)
400 MHz
max No.Timer
22
SPI No.
6
I²C No.
4
max No. PWM
4
max No.ADC
3 channels
max ADC Resol.
16 bit
U(cc) min
1.62 V
U(cc) max
3.6 V
Ethernet
1
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
UART No.
4
ECCN
5A002
Customs Tariff No.
85423190000
Country
Philippines
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?