Cart

STM32H750VBT6

ST STM32H750VBT6

image shown is a representation only

ST

Cortex M7 128K LQFP100 85°C
Supplier: STMicroelectronics
Matchcode: STM32H750VBT6
Rutronik No.: ICMCU25516
Unit Pack: 1
MOQ: 1
package: LQFP100
Packaging: TRAY
Topseller
In Stock
7.87 $
7.87 $

Prices

1 7.87 $
180 7.21 $

Parameter

Bus width
32 bit
ROM Size
128 KByte
RAM Size
1024000 Byte
Digital I/O
168 pins
Package
LQFP100
T(A)max
85 °C
ADC Samplerate
2 MSPS
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
32 bit
CAN No.
2
USB
2
Frequency (max)
400 MHz
max No.Timer
35
SPI No.
6
I²C No.
4
max No. PWM
2
max No.ADC
24 channels
max ADC Resol.
16 bit
U(cc) min
1.62 V
U(cc) max
3.6 V
Ethernet
1
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
UART No.
4
ECCN
5A002A1A
Customs Tariff No.
85423190000
Country
Philippines
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?