Cart

STM32H745IIK6

ST STM32H745IIK6

image shown is a representation only

ST

Dual Core M7 2048K FBGA176 85°C
Supplier: STMicroelectronics
Matchcode: STM32H745IIK6
Rutronik No.: ICMCU25803
Unit Pack: 1
MOQ: 1
package: UFBGA176
Packaging: TRAY
In Stock
10.58 $
10.58 $

Parameter

Bus width
32 bit
ROM Size
2084 KByte
RAM Size
1073152 Byte
Digital I/O
140 pins
Package
UFBGA176
ADC Samplerate
3,6 MSPS
T(A)max
85 °C
ROM-Type
FLASH
T(A)min
-40 °C
max Timer Resol
32 bit
CAN No.
2
USB
2
Frequency (max)
480 MHz
max No.Timer
20
SPI No.
6
I²C No.
3
max No. PWM
4
max No.ADC
20 channels
max ADC Resol.
16 bit
U(cc) min
1.63 V
U(cc) max
3.6 V
Ethernet
1
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
UART No.
4
ECCN
3A991A2
Customs Tariff No.
85423190000
Country
Philippines
ABC-Code
A
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?