Cart

STM32H743VIT6

ST STM32H743VIT6

image shown is a representation only

ST

Cortex M7 2048K LQFP100 85°C
Supplier: STMicroelectronics
Matchcode: STM32H743VIT6
Rutronik No.: ICMCU24968
Unit Pack: 90
MOQ: 90
package: LQFP100
Packaging: TRAY
Soon available
20.61 $
1,854.90 $

Prices

90 20.61 $
180 17.52 $

Parameter

Bus width
32 bit
RAM Size
2048 Byte
Digital I/O
168 pins
Package
LQFP100
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
USB
2
Frequency (max)
400 MHz
max No.Timer
20
SPI No.
6
I²C No.
4
max No.ADC
20 channels
max ADC Resol.
12 bit
U(cc) min
1.62 V
U(cc) max
3.6 V
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
5
ECCN
3A991A2
Customs Tariff No.
85423190000
Country
Philippines
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?