Cart

STM32H743IIT6

ST STM32H743IIT6

image shown is a representation only

ST

Cortex M7 2048K LQFP176 85°C
Supplier: STMicroelectronics
Matchcode: STM32H743IIT6
Rutronik No.: ICMCU25190
Unit Pack: 1
MOQ: 40
package: LQFP176
Packaging: TRAY
Soon available
20.56 $
822.40 $

Prices

40 20.56 $
80 16.33 $

Parameter

Bus width
32 bit
ROM Size
2084 KByte
RAM Size
1000000 Byte
Package
LQFP176
T(A)max
85 °C
ADC Samplerate
3,6 MSPS
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
32 bit
CAN No.
2
Frequency (max)
400 MHz
max No.Timer
22
SPI No.
6
I²C No.
3
max No. PWM
4
max No.ADC
3 channels
max ADC Resol.
16 bit
U(cc) min
1.62 V
U(cc) max
3.6 V
EEPROM Size
164 Byte
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
UART No.
4
ECCN
3A991A2
Customs Tariff No.
85423190000
Country
Taiwan
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?