Cart

STM32G431KBT6

ST STM32G431KBT6

image shown is a representation only

ST

Cortex M4 128K LQFP32 85°C
Supplier: STMicroelectronics
Matchcode: STM32G431KBT6
Rutronik No.: ICMCU25816
Unit Pack: 1
MOQ: 1
package: LQFP32
Packaging: TRAY
In Stock
5.21 $
5.21 $

Parameter

Bus width
32 bit
ROM Size
128 KByte
RAM Size
32768 Byte
Digital I/O
25 pins
Package
LQFP32
T(A)max
85 °C
ADC Samplerate
1.14
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
32 bit
CAN No.
0
USB
0
Frequency (max)
170 MHz
max No.Timer
5
SPI No.
3
I²C No.
3
max No. PWM
2
max No.ADC
18 channels
max ADC Resol.
12 bit
U(cc) min
1.71 V
U(cc) max
3.6 V
Automotive
NO
Leadfree Defin.
4
Packaging
TRAY
UART No.
4
ECCN
3A991A2
Customs Tariff No.
85423190000
Country
China
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?