Cart

STM32F777BIT6

ST STM32F777BIT6

image shown is a representation only

ST

Cortex M7 2048K LQFP208 85°C
Supplier: STMicroelectronics
Matchcode: STM32F777BIT6
Rutronik No.: ICMCU24120
Unit Pack: 36
MOQ: 36
package: LQFP208
Packaging: TRAY
In Stock
24.35 $
876.60 $

Prices

36 24.35 $
72 19.34 $

Parameter

Bus width
32 bit
ROM Size
2048 KByte
RAM Size
524288 Byte
Digital I/O
159 pins
Package
LQFP208
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
32 bit
CAN No.
3
USB
1
Frequency (max)
216 MHz
max No.Timer
18
SPI No.
6
I²C No.
3
max No. PWM
12
max No.ADC
24 channels
max ADC Resol.
12 bit
U(cc) min
1.7 V
U(cc) max
3.6 V
EEPROM Size
0 Byte
Ethernet
1
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
UART No.
4
ECCN
5A002A1A
Customs Tariff No.
85423190000
Country
Philippines
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?