Cart

STM32F765NGH7TR

ST STM32F765NGH7TR

image shown is a representation only

ST

Cortex M7 1024K TFBGA216 105°C
Supplier: STMicroelectronics
Matchcode: STM32F765NGH7TR
Rutronik No.: ICMCU25239
Unit Pack: 1600
MOQ: 1600
package: TFBGA216
Packaging: REEL
On request
12.43 $
19,888.00 $

Parameter

Bus width
32 bit
ROM Size
1024 KByte
RAM Size
524288 Byte
Digital I/O
82 pins
Package
TFBGA216
T(A)max
105 °C
ADC Samplerate
2,4 Msps
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
32 bit
CAN No.
3
USB
2
Frequency (max)
216 MHz
max No.Timer
15
SPI No.
4
I²C No.
4
max No. PWM
72
max No.ADC
16 channels
max ADC Resol.
12 bit
U(cc) min
1.7 V
U(cc) max
3.6 V
DisplayResolut.
NO
Ethernet
1
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
UART No.
8
ECCN
3A991A2
Customs Tariff No.
85423190000
Country
Philippines
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?