Cart

STM32F750N8H6

ST STM32F750N8H6

image shown is a representation only

ST

Cortex M7 64K FPGA216 85°C
Supplier: STMicroelectronics
Matchcode: STM32F750N8H6
Rutronik No.: ICMCU25669
Unit Pack: 160
MOQ: 960
package: FBGA216
Packaging: TRAY
On request
10.33 $
9,916.80 $

Parameter

Bus width
32 bit
ROM Size
64 KByte
RAM Size
327680 Byte
Digital I/O
168 pins
Package
FBGA216
T(A)max
85 °C
ADC Samplerate
2.4MSPS
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
32 bit
CAN No.
2
USB
2
Frequency (max)
216 MHz
max No.Timer
12
SPI No.
6
I²C No.
4
max No. PWM
2
max No.ADC
24 channels
max ADC Resol.
12 bit
U(cc) min
1.71 V
U(cc) max
3.6 V
Ethernet
1
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
UART No.
4
Customs Tariff No.
85423190000
Country
Philippines
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?