Cart

STM32F746NGH6

ST STM32F746NGH6

image shown is a representation only

ST

Cortex M7 1024K TFBGA216L 85°C
Supplier: STMicroelectronics
Matchcode: STM32F746NGH6
Rutronik No.: ICMCU23094
Unit Pack: 160
MOQ: 960
package: TFBGA216
Packaging: TRAY
On request
16.59 $
15,926.40 $

Parameter

Bus width
32 bit
ROM Size
1024 KByte
RAM Size
327680 Byte
Digital I/O
168 pins
Package
TFBGA216
T(A)max
85 °C
ROM-Type
FLASH
T(A)min
-40 °C
max Timer Resol
32 bit
CAN No.
2
USB
2
Frequency (max)
200 MHz
max No.Timer
14
SPI No.
6
I²C No.
4
max No. PWM
30
max No.ADC
24 channels
max ADC Resol.
12 bit
U(cc) min
1.7 V
U(cc) max
3.6 V
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
UART No.
8
ECCN
3A991A2
Customs Tariff No.
85423190000
Country
Philippines
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?