Cart

STM32F732VET6

ST STM32F732VET6

image shown is a representation only

ST

Cortex M7 512K LQFP100 85°C
Supplier: STMicroelectronics
Matchcode: STM32F732VET6
Rutronik No.: ICMCU25022
Unit Pack: 90
MOQ: 540
package: LQFP100
Packaging: TRAY
On request
10.99 $
5,934.60 $

Parameter

Bus width
32 bit
ROM Size
512 KByte
RAM Size
262144 Byte
Digital I/O
82 pins
Package
LQFP100
ADC Samplerate
2,4 MSPS
T(A)max
85 °C
ROM-Type
FLASH
T(A)min
-40 °C
max Timer Resol
32 bit
CAN No.
1
USB
3
Frequency (max)
216 MHz
max No.Timer
15
SPI No.
4
I²C No.
3
max No. PWM
30
max No.ADC
16 channels
max ADC Resol.
12 bit
U(cc) min
1.7 V
U(cc) max
3.6 V
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
UART No.
8
ECCN
5A002A1A
Customs Tariff No.
85423190000
Country
Malaysia
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?