Cart

STM32F723IEK6

ST STM32F723IEK6

image shown is a representation only

ST

Cortex M7 512K UFBGA176 85°C
Supplier: STMicroelectronics
Matchcode: STM32F723IEK6
Rutronik No.: ICMCU24714
Unit Pack: 168
MOQ: 1008
package: UFBGA176
Packaging: TRAY
On request
9.28 $
9,354.24 $

Parameter

Bus width
32 bit
ROM Size
512 KByte
RAM Size
262144 Byte
Digital I/O
138 pins
Package
UFBGA176
ADC Samplerate
2,4 MSPS
T(A)max
85 °C
ROM-Type
FLASH
T(A)min
-40 °C
max Timer Resol
32 bit
CAN No.
1
USB
3
Frequency (max)
216 MHz
max No.Timer
15
SPI No.
5
I²C No.
3
max No.ADC
24 channels
max ADC Resol.
12 bit
U(cc) min
1.7 V
U(cc) max
3.6 V
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
UART No.
8
ECCN
3A991A2
Customs Tariff No.
85423190000
Country
Malaysia
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?