Cart

STM32F479IIT6

ST STM32F479IIT6

image shown is a representation only

ST

Cortex M4 2048K LQFP176 85°C
Supplier: STMicroelectronics
Matchcode: STM32F479IIT6
Rutronik No.: ICMCU25261
Unit Pack: 40
MOQ: 400
package: LQFP176
Packaging: TRAY
On request
16.58 $
6,632.00 $

Parameter

Bus width
32 bit
ROM Size
2048 KByte
RAM Size
348004 Byte
Digital I/O
161 pins
Package
LQFP176
T(A)max
85 °C
ADC Samplerate
2,4 MSPS
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
32 bit
CAN No.
2
USB
1
Frequency (max)
180 MHz
max No.Timer
17
SPI No.
6
I²C No.
3
max No. PWM
4
max No.ADC
24 channels
max ADC Resol.
12 bit
U(cc) min
1.7 V
U(cc) max
3.6 V
Ethernet
1
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
UART No.
4
ECCN
5A992C
Customs Tariff No.
85423190000
Country
Malaysia
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?