Cart

STM32F469ZGT6

ST STM32F469ZGT6

image shown is a representation only

ST

Cortex M4 1024K LQFP144 85°C
Supplier: STMicroelectronics
Matchcode: STM32F469ZGT6
Rutronik No.: ICMCU24678
Unit Pack: 60
MOQ: 360
package: LQFP144
Packaging: TRAY
On request
18.41 $
6,627.60 $

Parameter

Bus width
32 bit
ROM Size
1024 KByte
RAM Size
397312 Byte
Digital I/O
105 pins
Package
LQFP144
T(A)max
85 °C
ADC Samplerate
7,2MSPS
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
32 bit
CAN No.
2
USB
0
Frequency (max)
180 MHz
max No.Timer
17
SPI No.
6
I²C No.
3
max No. PWM
4
max No.ADC
3 channels
max ADC Resol.
12 bit
U(cc) min
1.7 V
U(cc) max
3.6 V
DisplayResolut.
1024x768
Ethernet
0
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
UART No.
8
ECCN
3A991A2
Customs Tariff No.
85423190000
Country
Philippines
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?