Cart

STM32F446ZCJ6

ST STM32F446ZCJ6

image shown is a representation only

ST

Cortex M4 256K UFBGA144 85°C
Supplier: STMicroelectronics
Matchcode: STM32F446ZCJ6
Rutronik No.: ICMCU25533
Unit Pack: 168
MOQ: 1008
package: UFBGA144
Packaging: TRAY
On request
10.70 $
10,785.60 $

Parameter

Bus width
32 bit
ROM Size
256 KByte
RAM Size
131072 Byte
Digital I/O
114 pins
Package
UFBGA144
T(A)max
85 °C
ADC Samplerate
2,4 MSPS
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
32 bit
CAN No.
2
USB
2
Frequency (max)
180 MHz
max No.Timer
14
SPI No.
4
I²C No.
4
max No.ADC
24 channels
max ADC Resol.
12 bit
U(cc) min
1.7 V
U(cc) max
3.6 V
Ethernet
0
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
UART No.
6
Customs Tariff No.
85423190000
Country
Malaysia
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?