Cart

STM32F446RET6

ST STM32F446RET6

image shown is a representation only

ST

Cortex M4 512K LQFP64 85°C
Supplier: STMicroelectronics
Matchcode: STM32F446RET6
Rutronik No.: ICMCU23935
Unit Pack: 160
MOQ: 160
package: LQFP64
Packaging: TRAY
In Stock
9.75 $
1,560.00 $

Parameter

Bus width
32 bit
ROM Size
512 KByte
RAM Size
131072 Byte
Digital I/O
114 pins
Package
LQFP64
T(A)max
85 °C
ROM-Type
FLASH
T(A)min
-40 °C
max Timer Resol
32 bit
CAN No.
2
USB
1
Frequency (max)
180 MHz
max No.Timer
17
SPI No.
4
I²C No.
4
max No. PWM
68
max No.ADC
24 channels
max ADC Resol.
12 bit
U(cc) min
1.7 V
U(cc) max
3.6 V
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
UART No.
6
ECCN
3A991
Customs Tariff No.
85423190000
Country
China
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?