Cart

STM32F439BIT6

ST STM32F439BIT6

image shown is a representation only

ST

Cortex M4 2048K LQFP208 85°C
Supplier: STMicroelectronics
Matchcode: STM32F439BIT6 REV3
Rutronik No.: ICMCU23585
Unit Pack: 36
MOQ: 360
package: LQFP208
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
15.84 $
5,702.40 $

Parameter

Bus width
32 bit
ROM Size
2048 KByte
RAM Size
262144 Byte
Digital I/O
176 pins
Package
LQFP208
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
32 bit
CAN No.
2
USB
2
Frequency (max)
180 MHz
max No.Timer
14
SPI No.
6
I²C No.
3
max No. PWM
2
max No.ADC
16 channels
max ADC Resol.
12 bit
U(cc) min
1.7 V
U(cc) max
3.6 V
Ethernet
1
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
8
ECCN
5A992.C
Customs Tariff No.
85423190000
Country
Philippines
ABC-Code
A
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?