Cart

STM32F427ZGT6

ST STM32F427ZGT6

image shown is a representation only

ST

Cortex M4 1024K LQFP144 85°C
Supplier: STMicroelectronics
Matchcode: STM32F427ZGT6
Rutronik No.: ICMCU21548
Unit Pack: 60
MOQ: 60
package: LQFP144
Packaging: TRAY
In Stock
18.99 $
1,139.40 $

Cortex M4 1024K LQFP144 85°C Description

High-performance and DSP with FPU, ARM Cortex-M4 MCU with 1 Mbyte Flash, 180 MHz CPU, Art Accelerator, SDRAM

Parameter

Bus width
32 bit
ROM Size
1024 KByte
RAM Size
256000 Byte
Digital I/O
82 pins
Package
LQFP144
T(A)max
85 °C
ROM-Type
FLASH
T(A)min
-40 °C
CAN No.
2
USB
2
Frequency (max)
168 MHz
max No.Timer
12
SPI No.
6
I²C No.
3
max No. PWM
30
max No.ADC
16 channels
max ADC Resol.
12 bit
U(cc) min
1.8 V
U(cc) max
3.6 V
Ethernet
1
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
UART No.
8
ECCN
3A991A2
Customs Tariff No.
85423190000
Country
Philippines
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?