Cart

STM32F415RGT6

ST STM32F415RGT6

image shown is a representation only

ST

32BIT Cortex MCU LQFP64 1MB
Supplier: STMicroelectronics
Matchcode: STM32F415RGT6
Rutronik No.: ICMCU20230
Unit Pack: 160
MOQ: 160
package: LQFP64
Packaging: TRAY
In Stock
18.04 $
2,886.40 $

32BIT Cortex MCU LQFP64 1MB Description

High-performance and DSP with FPU, ARM Cortex-M4 MCU with 1 Mbyte Flash, 168 MHz CPU, Art Accelerator, HW crypto

Parameter

Bus width
32 bit
ROM Size
1024 KByte
RAM Size
196608 Byte
Digital I/O
51 pins
Package
LQFP64
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
CAN No.
2
USB
1
Frequency (max)
168 MHz
max No.Timer
12
SPI No.
3
I²C No.
2
max No. PWM
30
max No.ADC
16 channels
max ADC Resol.
12 bit
U(cc) min
1.8 V
U(cc) max
3.6 V
Automotive
NO
Leadfree Defin.
4
Packaging
TRAY
UART No.
6
ECCN
5A992C
Customs Tariff No.
85423190000
Country
Philippines
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?