Cart

STM32F413VHH6

ST STM32F413VHH6

image shown is a representation only

ST

Cortex M4 1536K UFBGA100 85°C
Supplier: STMicroelectronics
Matchcode: STM32F413VHH6
Rutronik No.: ICMCU24577
Unit Pack: 416
MOQ: 2496
package: UFBGA100
Packaging: TRAY
On request
7.36 $
18,370.56 $

Parameter

Bus width
32 bit
ROM Size
1536 KByte
RAM Size
327680 Byte
Digital I/O
81 pins
Package
UFBGA100
ADC Samplerate
2,4 MSPS
T(A)max
85 °C
ROM-Type
FLASH
T(A)min
-40 °C
max Timer Resol
32 bit
CAN No.
3
USB
1
Frequency (max)
100 MHz
max No.Timer
15
SPI No.
5
I²C No.
3
max No. PWM
60
max No.ADC
16 channels
max ADC Resol.
12 bit
U(cc) min
1.7 V
U(cc) max
3.6 V
DisplayResolut.
0
EEPROM Size
0 Byte
Ethernet
0
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
UART No.
10
ECCN
3A991A2
Customs Tariff No.
85423190000
Country
Philippines
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?