Cart

STM32F413VGT6

ST STM32F413VGT6

image shown is a representation only

ST

Cortex M4 1024K LQFP100 85°C
Supplier: STMicroelectronics
Matchcode: STM32F413VGT6 $
Rutronik No.: ICMCU25401
Unit Pack: 90
MOQ: 90
package: LQFP100
Packaging: TRAY
In Stock
12.53 $
1,127.70 $

Parameter

Bus width
32 bit
ROM Size
1536 KByte
RAM Size
327680 Byte
Digital I/O
81 pins
Package
LQFP100
T(A)max
85 °C
ADC Samplerate
2,4 MSPS
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
32 bit
CAN No.
3
USB
1
Frequency (max)
100 MHz
max No.Timer
15
SPI No.
5
I²C No.
3
max No. PWM
60
max No.ADC
16 channels
max ADC Resol.
12 bit
U(cc) min
1.7 V
U(cc) max
3.6 V
DisplayResolut.
0
EEPROM Size
0 Byte
Ethernet
0
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
UART No.
10
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Philippines
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?