Cart

STM32F413H-DISCO

ST

STM32F413 Discov. Board
Supplier: STMicroelectronics
Matchcode: STM32F413H-DISCO
Rutronik No.: TOOL4160
Unit Pack: 1
MOQ: 1
package: HardWare
Packaging: INDIVIDUAL
On request
86.84 $
86.84 $

Parameter

Developmenttool
EVALBOARD
Automotive
NO
Package
HardWare
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
5A992C
Customs Tariff No.
85437090990
Country
Malaysia
ABC-Code
A
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?