Cart

STM32F412RGT6

ST STM32F412RGT6

image shown is a representation only

ST

Cortex M4 1024KB LQFP64 85°C
Supplier: STMicroelectronics
Matchcode: STM32F412RGT6
Rutronik No.: ICMCU24794
Unit Pack: 160
MOQ: 960
package: LQFP64
Packaging: TRAY
On request
10.26 $
9,849.60 $

Parameter

Bus width
32 bit
ROM Size
1024 KByte
RAM Size
262144 Byte
Digital I/O
50 pins
Package
LQFP64
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
16 bit
CAN No.
2
USB
1
Frequency (max)
100 MHz
max No.Timer
14
SPI No.
5
I²C No.
3
max No. PWM
4
max No.ADC
16 channels
max ADC Resol.
12 bit
U(cc) min
1.7 V
U(cc) max
3.6 V
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
UART No.
4
ECCN
3A991A2
Customs Tariff No.
85423190000
Country
China
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?