Cart

STM32F411VEH6

ST STM32F411VEH6

image shown is a representation only

ST

Cortex M4 512K UFBGA100 85°C
Supplier: STMicroelectronics
Matchcode: STM32F411VEH6
Rutronik No.: ICMCU23921
Unit Pack: 416
MOQ: 2496
package: UFBGA100
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
6.91 $
17,247.36 $
There is a possibility to ask for a special quote for the requested quantity. We will ask the manufacturer for a quote as soon as you insert the parts into the request cart and send us the request.

Parameter

Bus width
32 bit
ROM Size
512 KByte
RAM Size
131072 Byte
Digital I/O
81 pins
Package
UFBGA100
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
32 bit
CAN No.
0
USB
1
Frequency (max)
100 MHz
max No.Timer
11
SPI No.
5
I²C No.
3
max No. PWM
44
max No.ADC
1 channels
max ADC Resol.
12 bit
U(cc) min
1.7 V
U(cc) max
3.6 V
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
3
ECCN
3A991A2
Customs Tariff No.
85423190000
Country
Malaysia
ABC-Code
A
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?