Cart

STM32F411CEY6

ST STM32F411CEY6

image shown is a representation only

ST

Cortex M4 512K WLCSP49 85°C
Supplier: STMicroelectronics
Matchcode: STM32F411CEY6
Rutronik No.: ICMCU25354
Unit Pack: 5000
MOQ: 5000
package: WLCSP49
Packaging: REEL
On request
4.95 $
24,750.00 $

Parameter

Bus width
32 bit
ROM Size
512 KByte
RAM Size
131072 Byte
Digital I/O
36 pins
Package
WLCSP49
T(A)max
85 °C
ROM-Type
FLASH
T(A)min
-40 °C
max Timer Resol
32 bit
CAN No.
2
USB
1
Frequency (max)
100 MHz
max No.Timer
8
SPI No.
3
I²C No.
3
max No. PWM
32
max No.ADC
16 channels
max ADC Resol.
12 bit
U(cc) min
1.7 V
U(cc) max
3.6 V
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
UART No.
3
ECCN
EAR99
Customs Tariff No.
85423190000
Country
China
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?