STM32F410TBY7TR

image shown is a representation only
Supplier: STMicroelectronics
Matchcode: STM32F410TBY7TR
Rutronik No.: ICMCU23968
Unit Pack: 5000
MOQ: 5000
package: WLCSP36
Packaging: REEL
Parameter
- Bus width
- 32 bit
- ROM Size
- 128 KByte
- RAM Size
- 32768 Byte
- Digital I/O
- 50 pins
- Package
- WLCSP36
- T(A)max
- 105 °C
- ADC Samplerate
- 2,4MSPS
- T(A)min
- -40 °C
- ROM-Type
- FLASH
- max Timer Resol
- 16 bit
- CAN No.
- 0
- USB
- 1
- Frequency (max)
- 100 MHz
- max No.Timer
- 9
- SPI No.
- 3
- I²C No.
- 3
- max No. PWM
- 4
- max No.ADC
- 16 channels
- max ADC Resol.
- 12 bit
- U(cc) min
- 1.7 V
- U(cc) max
- 3.6 V
- Automotive
- NO
- Leadfree Defin.
- 10
- Packaging
- REEL
- UART No.
- 3
- ECCN
- 3A991A2
- Customs Tariff No.
- 85423190000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 12 weeks