Cart

STM32F405VGT6

ST STM32F405VGT6

image shown is a representation only

ST

Cortex M4 1024K LQFP100 85°C
Supplier: STMicroelectronics
Matchcode: STM32F405VGT6
Rutronik No.: ICMCU21047
Unit Pack: 90
MOQ: 540
package: LQFP100
Packaging: TRAY
On request
14.50 $
7,830.00 $

Cortex M4 1024K LQFP100 85°C Description

High-performance and DSP with FPU, ARM Cortex-M4 MCU with 1 Mbyte Flash, 168 MHz CPU, Art Accelerator

Parameter

Bus width
32 bit
ROM Size
1024 KByte
RAM Size
196608 Byte
Digital I/O
82 pins
Package
LQFP100
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
CAN No.
2
USB
1
Frequency (max)
168 MHz
max No.Timer
12
SPI No.
3
I²C No.
2
max No. PWM
30
max No.ADC
16 channels
max ADC Resol.
12 bit
U(cc) min
1.8 V
U(cc) max
3.6 V
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
UART No.
6
ECCN
3A991A2
Customs Tariff No.
85423190000
Country
Malaysia
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?