Cart

STM32F401VBT6

ST STM32F401VBT6

image shown is a representation only

ST

STR7 256K TQFP144 85°C
Supplier: STMicroelectronics
Matchcode: STR710FZ2T6
Rutronik No.: ICMCU25362
Unit Pack: 60
MOQ: 540
package: TQFP144
Packaging: TRAY
On request
5.30 $
2,862.00 $

STR7 256K TQFP144 85°C Description

Cost effective DSP with FPU, ARM Cortex-M4 MCU with 128 Kbytes Flash, 84 MHz CPU, Art Accelerator

Parameter

Bus width
32 bit
ROM Size
256 KByte
RAM Size
64000 Byte
Digital I/O
48 pins
Package
TQFP144
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
CAN No.
1
USB
1
Frequency (max)
48 MHz
max No.Timer
2
SPI No.
2
I²C No.
2
max No. PWM
8
max No.ADC
4 channels
max ADC Resol.
12 bit
U(cc) min
3.0 V
U(cc) max
3.6 V
Automotive
NO
Leadfree Defin.
4
Packaging
TRAY
UART No.
4
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Malta
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?