Cart

STM32F401VBT6

ST STM32F401VBT6

image shown is a representation only

ST

Cortex M4 128K LQFP100 85°C
Supplier: STMicroelectronics
Matchcode: STM32F401VBT6
Rutronik No.: ICMCU25501
Unit Pack: 90
MOQ: 90
package: LQFP100
Packaging: TRAY
Soon available
6.59 $
593.10 $

Prices

90 6.59 $
180 6.04 $

Cortex M4 128K LQFP100 85°C Description

Cost effective DSP with FPU, ARM Cortex-M4 MCU with 128 Kbytes Flash, 84 MHz CPU, Art Accelerator

Parameter

Bus width
32 bit
ROM Size
128 KByte
RAM Size
65536 Byte
Digital I/O
79 pins
Package
LQFP100
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
32 bit
USB
1
Frequency (max)
84 MHz
max No.Timer
8
SPI No.
4
I²C No.
3
max No. PWM
30
max No.ADC
16 channels
max ADC Resol.
12 bit
U(cc) min
1.8 V
U(cc) max
3.6 V
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
UART No.
3
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Malaysia
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?