Cart

STM32F401RET6

ST STM32F401RET6

image shown is a representation only

ST

Cortex M4 512K LQFP64 85°C
Supplier: STMicroelectronics
Matchcode: STM32F401RET6
Rutronik No.: ICMCU22459
Unit Pack: 160
MOQ: 160
package: LQFP64
Packaging: TRAY
In Stock
6.76 $
1,081.60 $

Cortex M4 512K LQFP64 85°C Description

STM32 Dynamic Efficiency MCU, ARM Cortex-M4 core with DSP and FPU, up to 512 Kbytes Flash, 84 MHz CPU, Art Accelerator

Parameter

Bus width
32 bit
ROM Size
131 KByte
RAM Size
65536 Byte
Digital I/O
48 pins
Package
LQFP64
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
32 bit
CAN No.
2
USB
1
Frequency (max)
84 MHz
max No.Timer
8
SPI No.
3
I²C No.
3
max No. PWM
30
max No.ADC
16 channels
max ADC Resol.
12 bit
U(cc) min
1.8 V
U(cc) max
3.6 V
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
UART No.
3
ECCN
3A991A2
Customs Tariff No.
85423190000
Country
China
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?