Cart

STM32F401CCU6TR

ST STM32F401CCU6TR

image shown is a representation only

ST

Cortex M4 256K UFQFPN48 85°C
Supplier: STMicroelectronics
Matchcode: STM32F401CCU6TR
Rutronik No.: ICMCU24562
Unit Pack: 2500
MOQ: 2500
package: UFQFPN48
Packaging: REEL
On request
3.19 $
7,975.00 $

Parameter

Bus width
32 bit
ROM Size
256 KByte
RAM Size
65536 Byte
Digital I/O
36 pins
Package
UFQFPN48
ADC Samplerate
2.4
T(A)max
85 °C
ROM-Type
FLASH
T(A)min
-40 °C
max Timer Resol
32 bit
CAN No.
2
USB
1
Frequency (max)
100 MHz
max No.Timer
8
SPI No.
3
I²C No.
3
max No. PWM
30
max No.ADC
10 channels
max ADC Resol.
12 bit
U(cc) min
1.7 V
U(cc) max
3.6 V
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
UART No.
3
ECCN
3A991A2
Customs Tariff No.
85423190000
Country
China
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?