Cart

STM32F401CBY6TT

ST STM32F401CBY6TT

image shown is a representation only

ST

Cortex M4 128K WLCSP49 85°C
Supplier: STMicroelectronics
Matchcode: STM32F401CBY6TT
Rutronik No.: ICMCU25606
Unit Pack: 3000
MOQ: 3000
package: WLCSP49
Packaging: REEL
On request
2.64 $
7,920.00 $

Parameter

Bus width
32 bit
ROM Size
128 KByte
RAM Size
65536 Byte
Digital I/O
36 pins
Package
WLCSP49
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
32 bit
USB
1
Frequency (max)
84 MHz
max No.Timer
8
SPI No.
3
I²C No.
3
max No. PWM
30
max No.ADC
10 channels
max ADC Resol.
12 bit
U(cc) min
1.8 V
U(cc) max
3.6 V
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
UART No.
3
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Taiwan
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?